
CR0402-FX-5231GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-5231GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-5231GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-5231GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-5231GLF |
Description | RES SMD 5.23K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-5231GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00610 € | 0,61 € |
| 250 | 0,00456 € | 1,14 € |
| 500 | 0,00372 € | 1,86 € |
| 1.000 | 0,00308 € | 3,08 € |
| 5.000 | 0,00207 € | 10,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00178 € | 17,80 € |
| 20.000 | 0,00155 € | 31,00 € |
| 30.000 | 0,00144 € | 43,20 € |
| 50.000 | 0,00132 € | 66,00 € |
| 70.000 | 0,00126 € | 88,20 € |
| 100.000 | 0,00119 € | 119,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

