CR0402-FX-33R2GLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 231.851
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 12.140
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 205.286
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00342 €
Datasheet

Similar


Vishay Dale
In Stock: 31.035
Unit Price: 0,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01766 €
Datasheet

Similar


Panasonic Industry
In Stock: 122.814
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 2.098.927
Unit Price: 0,08000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 261.669
Unit Price: 0,08000 €
Datasheet
33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-33R2GLF

DigiKey Part Number
CR0402-FX-33R2GLFTR-ND - Tape & Reel (TR)
CR0402-FX-33R2GLFCT-ND - Cut Tape (CT)
CR0402-FX-33R2GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-33R2GLF
Description
RES SMD 33.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-33R2GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
250,00920 €0,23 €
500,00720 €0,36 €
1000,00570 €0,57 €
2500,00424 €1,06 €
5000,00346 €1,73 €
1.0000,00285 €2,85 €
5.0000,00190 €9,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00163 €16,30 €
20.0000,00141 €28,20 €
30.0000,00131 €39,30 €
50.0000,00120 €60,00 €
70.0000,00114 €79,80 €
100.0000,00108 €108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €