
CMP2010AFX-27R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-27R0ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-27R0ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-27R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-27R0ELF |
Description | RESHIGHPOWERA 2010 27R 1% 1W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010AFX-27R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,13528 € | 33,82 € |
| 500 | 0,12478 € | 62,39 € |
| 1.000 | 0,11645 € | 116,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10457 € | 418,28 € |
| 8.000 | 0,10037 € | 802,96 € |
| 12.000 | 0,09833 € | 1.179,96 € |
| 20.000 | 0,09611 € | 1.922,20 € |
| 28.000 | 0,09484 € | 2.655,52 € |
| 40.000 | 0,09364 € | 3.745,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

