Direct
Similar
Similar
Similar
Similar
Similar
Similar

CM453232-1R8KL | |
|---|---|
DigiKey Part Number | CM453232-1R8KLTR-ND - Tape & Reel (TR) CM453232-1R8KLCT-ND - Cut Tape (CT) CM453232-1R8KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-1R8KL |
Description | FIXED IND 1.8UH 390MA 650 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 650mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-1R8KL Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1812-1R8J-RC | Bourns Inc. | 0 | PM1812-1R8J-RCCT-ND | 0,26000 € | Direct |
| IMC1812BN1R8K | Vishay Dale | 0 | IMC1812BN1R8K-ND | 0,85372 € | Similar |
| IMC1812EB1R8K | Vishay Dale | 0 | IMC1812EB1R8K-ND | 0,59266 € | Similar |
| IMC1812ER1R8K | Vishay Dale | 0 | IMC1812ER1R8K-ND | 0,55885 € | Similar |
| IMC1812ES1R8K | Vishay Dale | 0 | IMC1812ES1R8K-ND | 0,52703 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16680 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14542 € | 72,71 € |
| 1.000 | 0,13710 € | 137,10 € |
| 1.500 | 0,13246 € | 198,69 € |
| 2.500 | 0,12684 € | 317,10 € |
| 3.500 | 0,12328 € | 431,48 € |
| 5.000 | 0,11961 € | 598,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |



