
CHF3020DBF201R | |
|---|---|
DigiKey Part Number | CHF3020DBF201R-ND |
Manufacturer | |
Manufacturer Product Number | CHF3020DBF201R |
Description | RES CHAS MNT 200 OHM 5% 25W |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Lead Style | Tab | |
Package / Case | Axial | |
Failure Rate | - | |
Base Product Number |


