Similar
Similar
Similar
Similar

CDSOD323-T15SC | |
|---|---|
DigiKey Part Number | CDSOD323-T15SCTR-ND - Tape & Reel (TR) CDSOD323-T15SCCT-ND - Cut Tape (CT) CDSOD323-T15SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T15SC |
Description | TVS DIODE 15VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T15SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,41530 € | 41,53 € |
| 500 | 0,32138 € | 160,69 € |
| 1.000 | 0,29112 € | 291,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25268 € | 758,04 € |
| 6.000 | 0,23333 € | 1.399,98 € |
| 9.000 | 0,22347 € | 2.011,23 € |
| 15.000 | 0,21239 € | 3.185,85 € |
| 21.000 | 0,20583 € | 4.322,43 € |
| 30.000 | 0,19946 € | 5.983,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |















