CD214L-T110CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.870
Unit Price: 1,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.048
Unit Price: 2,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.294
Unit Price: 0,87000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,17298 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.079
Unit Price: 1,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46712 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40844 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
177V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T110CALF

DigiKey Part Number
CD214L-T110CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T110CALF
Description
TVS DIODE 110VWM 177VC SMC
Customer Reference
Detailed Description
177V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T110CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
16.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes