
CC453232A-150KL | |
|---|---|
DigiKey Part Number | 118-CC453232A-150KLTR-ND - Tape & Reel (TR) 118-CC453232A-150KLCT-ND - Cut Tape (CT) 118-CC453232A-150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232A-150KL |
Description | FIXED IND 15UH 750MA 610 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 750 mA 610mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 610mOhm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Current Rating (Amps) | Supplier Device Package 1812 |
Current - Saturation (Isat) 600mA | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22252 € | 55,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20978 € | 104,89 € |
| 1.000 | 0,19780 € | 197,80 € |
| 1.500 | 0,19111 € | 286,67 € |
| 2.500 | 0,18301 € | 457,53 € |
| 3.500 | 0,17787 € | 622,54 € |
| 5.000 | 0,17258 € | 862,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

