100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-101J4LF

DigiKey Part Number
118-CAY16A-101J4LFTR-ND - Tape & Reel (TR)
118-CAY16A-101J4LFCT-ND - Cut Tape (CT)
118-CAY16A-101J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-101J4LF
Description
RES ARR 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
100
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
250,05240 €1,31 €
500,04600 €2,30 €
1000,04050 €4,05 €
2500,03456 €8,64 €
5000,03082 €15,41 €
1.0000,02765 €27,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02200 €110,00 €
10.0000,02015 €201,50 €
15.0000,01920 €288,00 €
25.0000,01812 €453,00 €
35.0000,01748 €611,80 €
50.0000,01685 €842,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €