
CAY16-474J4LF | |
|---|---|
DigiKey Part Number | CAY16-474J4LFTR-ND - Tape & Reel (TR) CAY16-474J4LFCT-ND - Cut Tape (CT) CAY16-474J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-474J4LF |
Description | RES ARRAY 4 RES 470K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-474J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 470k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01728 € | 4,32 € |
| 500 | 0,01532 € | 7,66 € |
| 1.000 | 0,01365 € | 13,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01069 € | 53,45 € |
| 10.000 | 0,00972 € | 97,20 € |
| 15.000 | 0,00922 € | 138,30 € |
| 25.000 | 0,00866 € | 216,50 € |
| 35.000 | 0,00832 € | 291,20 € |
| 50.000 | 0,00799 € | 399,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


