
CAT10-472J4LF | |
|---|---|
DigiKey Part Number | CAT10-472J4LFTR-ND - Tape & Reel (TR) CAT10-472J4LFCT-ND - Cut Tape (CT) CAT10-472J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-472J4LF |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-472J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0804, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0804 |
Resistance (Ohms) 4.7k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-N8V472JX | Panasonic Industry | 42.621 | Y10472CT-ND | 0,12000 € | Upgrade |
| 741C083472JP | CTS Resistor Products | 577.183 | 60-741C083472JPCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01832 € | 4,58 € |
| 500 | 0,01628 € | 8,14 € |
| 1.000 | 0,01452 € | 14,52 € |
| 5.000 | 0,01138 € | 56,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01036 € | 103,60 € |
| 20.000 | 0,00948 € | 189,60 € |
| 30.000 | 0,00903 € | 270,90 € |
| 50.000 | 0,00853 € | 426,50 € |
| 70.000 | 0,00822 € | 575,40 € |
| 100.000 | 0,00793 € | 793,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |




