
4604X-102-271LF | |
|---|---|
DigiKey Part Number | 4604X-102-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-102-271LF |
Description | RES ARRAY 2 RES 270 OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-102-271LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-SIP |
Circuit Type Isolated | Supplier Device Package 4-SIP |
Resistance (Ohms) 270 | Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,07828 € | 19,57 € |
| 500 | 0,07036 € | 35,18 € |
| 1.000 | 0,06362 € | 63,62 € |
| 5.000 | 0,05160 € | 258,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

