
4604H-101-102LF | |
|---|---|
DigiKey Part Number | 4604H-101-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604H-101-102LF |
Description | RES ARRAY 3 RES 1K OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604H-101-102LF Models |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 4-SIP |
Resistance (Ohms) 1k | Supplier Device Package 4-SIP |
Tolerance ±2% | Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm) |
Number of Resistors 3 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13552 € | 1.355,20 € |
| Unit Price without VAT: | 0,13552 € |
|---|---|
| Unit Price with VAT: | 0,16398 € |

