
3549H-1BA-102A | |
|---|---|
DigiKey Part Number | 3549H-1BA-102A-ND |
Manufacturer | |
Manufacturer Product Number | 3549H-1BA-102A |
Description | POT 1K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Hybritron® |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,29460 € | 1.564,73 € |
| Unit Price without VAT: | 31,29460 € |
|---|---|
| Unit Price with VAT: | 37,86647 € |














