
3386V-1-501 | |
|---|---|
DigiKey Part Number | 3386V-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72XR500LF | TT Electronics/BI | 0 | 987-1535-ND | 0,94568 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,23530 € | 247,06 € |
| Unit Price without VAT: | 1,23530 € |
|---|---|
| Unit Price with VAT: | 1,49471 € |


