
3345W-1-502T | |
|---|---|
DigiKey Part Number | 3345W-1-502T-ND |
Manufacturer | |
Manufacturer Product Number | 3345W-1-502T |
Description | THUMBWHEEL POT 5K OHM 1W SID ADJ |
Customer Reference | |
Detailed Description | 5 kOhms 1W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345W-1-502T Models |
Category | Tolerance ±5% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.495" Dia x 0.550" H (12.57mm x 13.97mm) |
Part Status Discontinued at DigiKey | Termination PC Pins |
Resistance 5 kOhms | Mounting Type Through Hole |
Power (Watts) 1W | Base Product Number |

