Direct
Direct

3299Y-1-201 | |
|---|---|
DigiKey Part Number | 3299Y-201-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-201 | Bourns Inc. | 99 | 118-3296Y-1-201-ND | 3,09000 € | Direct |
| 3299Y-1-201LF | Bourns Inc. | 0 | 3299Y-201LF-ND | 2,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,54525 € | 509,05 € |
| Unit Price without VAT: | 2,54525 € |
|---|---|
| Unit Price with VAT: | 3,07975 € |



