Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269W-ES2-502G | |
|---|---|
DigiKey Part Number | 3269W-ES2-502G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269W-ES2-502G |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269W-1-502 | Bourns Inc. | 0 | 3269W-1-502-ND | 3,94760 € | Parametric Equivalent |
| 3269W-1-502G | Bourns Inc. | 0 | 3269W-1-502G-ND | 3,36748 € | Parametric Equivalent |
| 3269W-1-502GLF | Bourns Inc. | 1.773 | 3269W-1-502GLFCT-ND | 3,59000 € | Parametric Equivalent |
| 3269W-1-502LF | Bourns Inc. | 409 | 3269W-1-502LF-ND | 3,59000 € | Parametric Equivalent |
| 3269W-11-502LF | Bourns Inc. | 0 | 118-3269W-11-502LF-ND | 2,47946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74678 € | 2.873,39 € |
| Unit Price without VAT: | 5,74678 € |
|---|---|
| Unit Price with VAT: | 6,95360 € |



