
3269P-1-203GLF | |
|---|---|
DigiKey Part Number | 3269P-1-203GLFTR-ND - Tape & Reel (TR) 3269P-1-203GLFCT-ND - Cut Tape (CT) 3269P-1-203GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-203GLF |
Description | TRIMMER 20K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-203GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,98400 € | 29,84 € |
| 25 | 2,77160 € | 69,29 € |
| 50 | 2,62020 € | 131,01 € |
| 100 | 2,47640 € | 247,64 € |
| 250 | 2,29768 € | 574,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,09947 € | 1.574,60 € |
| 1.500 | 1,98300 € | 2.974,50 € |
| 2.250 | 1,91780 € | 4.315,05 € |
| 3.750 | 1,83864 € | 6.894,90 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,34390 € |

