Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269P-1-102G | |
|---|---|
DigiKey Part Number | 3269P-1-102G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269P-1-102G |
Description | TRIMMER 1K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-102G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-102 | Bourns Inc. | 0 | 3269P-1-102-ND | 3,94760 € | Parametric Equivalent |
| 3269P-1-102GLF | Bourns Inc. | 1.535 | 3269P-1-102GLFCT-ND | 3,59000 € | Parametric Equivalent |
| 3269P-1-102LF | Bourns Inc. | 86 | 3269P-1-102LF-ND | 3,59000 € | Parametric Equivalent |
| 3269P-ES2-102 | Bourns Inc. | 0 | 3269P-ES2-102-ND | 4,78964 € | Parametric Equivalent |
| 3269X-1-102 | Bourns Inc. | 0 | 3269X-1-102-ND | 3,94760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,23384 € | 2.425,38 € |
| Unit Price without VAT: | 3,23384 € |
|---|---|
| Unit Price with VAT: | 3,91295 € |



