50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Y-1-503RLF

DigiKey Part Number
118-3266Y-1-503RLFTR-ND - Tape & Reel (TR)
118-3266Y-1-503RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3266Y-1-503RLF
Description
TRIMMER 50K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Y-1-503RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
64WR50KLFTT Electronics/BI2.448987-1066-ND1,93000 €Similar
64YR50KLFTT Electronics/BI901987-1612-5-ND2,23000 €Similar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,99100 €29,91 €
252,77800 €69,45 €
502,62620 €131,31 €
1002,48200 €248,20 €
2502,30292 €575,73 €
5002,17558 €1.087,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,05503 €2.055,03 €
2.0001,94094 €3.881,88 €
3.0001,87709 €5.631,27 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,34390 €