Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3059Y-1-222 | |
|---|---|
DigiKey Part Number | 3059Y-1-222-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-222 |
Description | TRIMMER 2.2K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-222 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 2.2 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059P-1-222 | Bourns Inc. | 0 | 3059P-1-222-ND | 4,90763 € | Parametric Equivalent |
| 3059P-1-222LF | Bourns Inc. | 0 | 3059P-1-222LF-ND | 4,72935 € | Parametric Equivalent |
| 3059Y-1-222LF | Bourns Inc. | 0 | 3059Y-1-222LF-ND | 4,41894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,90763 € | 9.815,26 € |
| Unit Price without VAT: | 4,90763 € |
|---|---|
| Unit Price with VAT: | 5,93823 € |



