
3059J-1-104MLF | |
|---|---|
DigiKey Part Number | 3059J-1-104MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059J-1-104MLF |
Description | TRIMMER 100K OHM 1W SLD HK SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-104MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount |
Resistance 100 kOhms | Termination Style Solder Hook |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 10 | 21,40200 € | 214,02 € |
| 30 | 19,56267 € | 586,88 € |
| 50 | 18,75960 € | 937,98 € |
| 100 | 17,72010 € | 1.772,01 € |
| 250 | 16,43104 € | 4.107,76 € |
| 500 | 15,51758 € | 7.758,79 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 31,20590 € |

