Parametric Equivalent
Parametric Equivalent

3009Y-1-100LF | |
|---|---|
DigiKey Part Number | 3009Y-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009Y-1-100LF |
Description | TRIMMER 10 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009Y-1-100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,60977 € | 482,93 € |
| Unit Price without VAT: | 1,60977 € |
|---|---|
| Unit Price with VAT: | 1,94782 € |


