
2313-H-RC | |
|---|---|
DigiKey Part Number | M8839-ND |
Manufacturer | |
Manufacturer Product Number | 2313-H-RC |
Description | FIXED IND 120UH 6.7A 40 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 6.7 A 40mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2313-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia (32.51mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,59800 € | 25,98 € |
| 36 | 2,32972 € | 83,87 € |
| 72 | 2,19681 € | 158,17 € |
| 108 | 2,12259 € | 229,24 € |
| 252 | 1,97556 € | 497,84 € |
| 504 | 1,86308 € | 938,99 € |
| 1.008 | 1,75715 € | 1.771,21 € |
| 2.520 | 1,65665 € | 4.174,76 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |

