
2200LL-391-H-RC | |
|---|---|
DigiKey Part Number | M1440-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-391-H-RC |
Description | FIXED IND 390UH 3.8A 84 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 3.8 A 84mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-391-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,74480 € | 68,62 € |
| 50 | 2,58800 € | 129,40 € |
| 108 | 2,42426 € | 261,82 € |
| 324 | 2,20898 € | 715,71 € |
| 540 | 2,11563 € | 1.142,44 € |
| 1.080 | 1,99544 € | 2.155,08 € |
| 2.592 | 1,92290 € | 4.984,16 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |

