
2100HT-181-H-RC | |
|---|---|
DigiKey Part Number | 2100HT-181-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-181-H-RC |
Description | FIXED IND 180UH 3.1A 120 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Toroidal Inductor 3.1 A 120mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-181-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46400 € | 34,64 € |
| 25 | 3,20480 € | 80,12 € |
| 50 | 3,02160 € | 151,08 € |
| 100 | 2,84910 € | 284,91 € |
| 300 | 2,59617 € | 778,85 € |
| 500 | 2,48650 € | 1.243,25 € |
| 1.000 | 2,34527 € | 2.345,27 € |
| 2.500 | 2,28411 € | 5.710,28 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |

