Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2056-60-B3LF-S1 | |
|---|---|
DigiKey Part Number | 118-2056-60-B3LF-S1-ND |
Manufacturer | |
Manufacturer Product Number | 2056-60-B3LF-S1 |
Description | GDT 600V 5KA 3 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Bourns Inc. | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-60-B2LF | Bourns Inc. | 596 | 2056-60-B2LF-ND | 1,45000 € | Parametric Equivalent |
| 2056-60-B3LF | Bourns Inc. | 0 | 2056-60-B3LF-ND | 0,64824 € | Parametric Equivalent |
| 3RL600L-6/B | YAGEO | 0 | 13-3RL600L-6/B-ND | 0,61377 € | Parametric Equivalent |



