
2027-23-B10LF | |
|---|---|
DigiKey Part Number | 2027-23-B10LF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-23-B10LF |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65770 € | 657,70 € |
| Unit Price without VAT: | 0,65770 € |
|---|---|
| Unit Price with VAT: | 0,79582 € |

