Surge Protection Device (SPD) 320V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250A-3S-277

DigiKey Part Number
118-1250A-3S-277-ND
Manufacturer
Manufacturer Product Number
1250A-3S-277
Description
SPD TYP 2/TYP 4 320V MCOV 3 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
320V
Manufacturer
Bourns Inc.
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
1.2 kV
Type
Type 2, Type 4
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts, Visual Life Indicator
Number of Poles
3
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48193,78083 €9.301,48 €
Manufacturers Standard Package
Unit Price without VAT:193,78083 €
Unit Price with VAT:234,47480 €