
1140-100K-RC | |
|---|---|
DigiKey Part Number | 1140-100K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-100K-RC |
Description | FIXED IND 10UH 21.8A 5 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 21.8 A 5mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-100K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,82000 € | 98,20 € |
| 25 | 9,08560 € | 227,14 € |
| 70 | 8,32743 € | 582,92 € |
| 140 | 7,85371 € | 1.099,52 € |
| 280 | 7,40771 € | 2.074,16 € |
| 560 | 7,19229 € | 4.027,68 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,44740 € |

