


1.5SMC400A | |
|---|---|
DigiKey Part Number | 1.5SMC400ABBTR-ND - Tape & Reel (TR) 1.5SMC400ABBCT-ND - Cut Tape (CT) 1.5SMC400ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400A |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46670 € | 46,67 € |
| 500 | 0,36282 € | 181,41 € |
| 1.000 | 0,32936 € | 329,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28687 € | 860,61 € |
| 6.000 | 0,26548 € | 1.592,88 € |
| 9.000 | 0,25458 € | 2.291,22 € |
| 15.000 | 0,24234 € | 3.635,10 € |
| 21.000 | 0,23509 € | 4.936,89 € |
| 30.000 | 0,22805 € | 6.841,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |


