


RCP 310 F | |
|---|---|
DigiKey Part Number | RCP310F-ND |
Manufacturer | |
Manufacturer Product Number | RCP 310 F |
Description | HOUSING ABS 11.65"L X 10.28"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 11.654" L x 10.276" W (296.00mm x 261.00mm) X 4.409" (112.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 11.654" L x 10.276" W (296.00mm x 261.00mm) | |
Height | 4.409" (112.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 € | 67,91 € |
| Unit Price without VAT: | 67,91000 € |
|---|---|
| Unit Price with VAT: | 82,17110 € |


