



ATPH18650250SET | |
|---|---|
DigiKey Part Number | 902-1099-ND |
Manufacturer | |
Manufacturer Product Number | ATPH18650250SET |
Description | BOX ALUM GRY/NAT 9.84"L X 7.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, ABS Lids Gray, Natural Split Sides and End Panel(s) 9.843" L x 7.236" W (250.00mm x 183.80mm) X 2.685" (68.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 7.236" W (250.00mm x 183.80mm) | |
Height | 2.685" (68.20mm) | |
Area (L x W) | 71.1in² (459cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray, Natural | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,62000 € | 91,62 € |
| 5 | 78,32200 € | 391,61 € |
| 10 | 73,20400 € | 732,04 € |
| 25 | 71,25360 € | 1.781,34 € |
| Unit Price without VAT: | 91,62000 € |
|---|---|
| Unit Price with VAT: | 110,86020 € |


