
LPV3-0750D-G850 | |
|---|---|
DigiKey Part Number | 492-LPV3-0750D-G850-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0750D-G850 |
Description | GREEN/520NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,82600 € | 38,26 € |
| 100 | 3,07280 € | 307,28 € |
| 500 | 2,74358 € | 1.371,79 € |
| 1.000 | 2,63661 € | 2.636,61 € |
| 2.000 | 2,54615 € | 5.092,30 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,18310 € |

