
H301CYDL-120 | |
|---|---|
DigiKey Part Number | H301CYDL-120-ND |
Manufacturer | |
Manufacturer Product Number | H301CYDL-120 |
Description | LED CBI 3MM BI-LVL YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H301CYDL-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 590nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58990 € | 58,99 € |
| Unit Price without VAT: | 0,58990 € |
|---|---|
| Unit Price with VAT: | 0,71378 € |

