
H301CHDL-140 | |
|---|---|
DigiKey Part Number | H301CHDL-140-ND |
Manufacturer | |
Manufacturer Product Number | H301CHDL-140 |
Description | LED CBI 3MM BI-LVL RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H301CHDL-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 625nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61300 € | 61,30 € |
| Unit Price without VAT: | 0,61300 € |
|---|---|
| Unit Price with VAT: | 0,74173 € |

