465-240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,22990 €
Datasheet
Image for 465-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

465-240

DigiKey Part Number
465-240-ND
Manufacturer
Manufacturer Product Number
465-240
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
465-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Natural
Length
0.240" (6.10mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,23530 €23,53 €
Manufacturers Standard Package
Unit Price without VAT:0,23530 €
Unit Price with VAT:0,28471 €