
HHSS 025 0125 20 | |
|---|---|
DigiKey Part Number | H207-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 025 0125 20 |
Description | CAP SCREW HEX 1/4"-20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,17920 € | 17,92 € |
| 1.000 | 0,14758 € | 147,58 € |
| Unit Price without VAT: | 0,22600 € |
|---|---|
| Unit Price with VAT: | 0,27346 € |

