Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTI24-15W50D

DigiKey Part Number
2277-BTI24-15W50D-ND
Manufacturer
Manufacturer Product Number
BTI24-15W50D
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
500mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,43000 €41,43 €
539,88800 €199,44 €
2438,43583 €922,46 €
4837,81000 €1.814,88 €
7237,44833 €2.696,28 €
12036,99733 €4.439,68 €
Manufacturers Standard Package
Unit Price without VAT:41,43000 €
Unit Price with VAT:50,13030 €