Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD12-12W45S

DigiKey Part Number
2277-BTD12-12W45S-ND
Manufacturer
Manufacturer Product Number
BTD12-12W45S
Description
DC DC CONVERTER +/-12V 11W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
450mA, 450mA
Power (Watts)
11 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 7 Leads
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,28000 €34,28 €
532,99800 €164,99 €
1032,46300 €324,63 €
3031,63033 €948,91 €
6031,11550 €1.866,93 €
12030,60842 €3.673,01 €
27030,02496 €8.106,74 €
Manufacturers Standard Package
Unit Price without VAT:34,28000 €
Unit Price with VAT:41,47880 €