Parametric Equivalent
Parametric Equivalent

C6D1106002 | |
|---|---|
DigiKey Part Number | BEL24827-ND |
Manufacturer | |
Manufacturer Product Number | C6D1106002 |
Description | PATCHC 28AWG CAT6 CMR BLU 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 2.00' (610.0mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y26610152401 | Amphenol CS (Commercial Products) | 438 | 664-RJE1Y26610152401-ND | 2,60000 € | Parametric Equivalent |
| UTP28SP2BU | Panduit Corp | 152 | 298-12890-ND | 14,80000 € | Parametric Equivalent |
| UTPSP2BUY | Panduit Corp | 0 | 298-12972-ND | 15,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,87090 € |




