18 AWG Hook-Up Wire 16/30 Blue 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8522 0061000

DigiKey Part Number
BEL1672-1000-ND
Manufacturer
Manufacturer Product Number
8522 0061000
Description
HOOK-UP STRND 18AWG BLU 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1880,45000 €880,45 €
2844,60500 €1.689,21 €
Manufacturers Standard Package
Unit Price without VAT:880,45000 €
Unit Price with VAT:1.065,34450 €