


8520 005100 | |
|---|---|
DigiKey Part Number | BEL1660-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 005100 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29700 € | 329,70 € |
| 200 | 3,13460 € | 626,92 € |
| 300 | 3,04267 € | 912,80 € |
| 500 | 2,93002 € | 1.465,01 € |
| 700 | 2,85764 € | 2.000,35 € |
| 1.000 | 2,78247 € | 2.782,47 € |
| Unit Price without VAT: | 3,29700 € |
|---|---|
| Unit Price with VAT: | 3,98937 € |

