
8505 010100 | |
|---|---|
DigiKey Part Number | BEL1658-100-ND |
Manufacturer | |
Manufacturer Product Number | 8505 010100 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 € | 103,86 € |
| 2 | 98,82500 € | 197,65 € |
| 3 | 95,98000 € | 287,94 € |
| 5 | 92,49200 € | 462,46 € |
| 7 | 90,25143 € | 631,76 € |
| 10 | 87,92700 € | 879,27 € |
| Unit Price without VAT: | 103,86000 € |
|---|---|
| Unit Price with VAT: | 125,67060 € |


