
8424 010100 | |
|---|---|
DigiKey Part Number | BEL11212-ND |
Manufacturer | |
Manufacturer Product Number | 8424 010100 |
Description | 4 #20 EPDM SHLD EPDM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Black 20 AWG Double Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | Double Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0360" (0.914mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | Viscose; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,99690 € | 499,69 € |
| 200 | 4,74950 € | 949,90 € |
| 300 | 4,60940 € | 1.382,82 € |
| 500 | 4,43768 € | 2.218,84 € |
| 700 | 4,32733 € | 3.029,13 € |
| 1.000 | 4,21276 € | 4.212,76 € |
| Unit Price without VAT: | 4,99690 € |
|---|---|
| Unit Price with VAT: | 6,04625 € |

