
83030 008100 | |
|---|---|
DigiKey Part Number | BEL1235-100-ND |
Manufacturer | |
Manufacturer Product Number | 83030 008100 |
Description | HOOK-UP STRND 16AWG GRY 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,42000 € | 296,42 € |
| 2 | 281,88000 € | 563,76 € |
| 3 | 273,65667 € | 820,97 € |
| 5 | 263,57400 € | 1.317,87 € |
| 7 | 262,54571 € | 1.837,82 € |
| Unit Price without VAT: | 296,42000 € |
|---|---|
| Unit Price with VAT: | 358,66820 € |







