22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83025 001100

DigiKey Part Number
BEL3627-100-ND
Manufacturer
Manufacturer Product Number
83025 001100
Description
HOOK-UP STRND 22AWG BRN 100'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1154,73000 €154,73 €
2147,20500 €294,41 €
3142,94667 €428,84 €
5137,72800 €688,64 €
7134,37714 €940,64 €
10130,89600 €1.308,96 €
Manufacturers Standard Package
Unit Price without VAT:154,73000 €
Unit Price with VAT:187,22330 €