
73804W 008500 | |
|---|---|
DigiKey Part Number | BEL2652-500-ND |
Manufacturer | |
Manufacturer Product Number | 73804W 008500 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.296" (7.52mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40644 € | 703,22 € |
| Unit Price without VAT: | 1,40644 € |
|---|---|
| Unit Price with VAT: | 1,70179 € |

