
73804W 008100 | |
|---|---|
DigiKey Part Number | BEL2419-100-ND |
Manufacturer | |
Manufacturer Product Number | 73804W 008100 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.296" (7.52mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66820 € | 166,82 € |
| 200 | 1,58670 € | 317,34 € |
| 300 | 1,54057 € | 462,17 € |
| 500 | 1,48404 € | 742,02 € |
| 700 | 1,44773 € | 1.013,41 € |
| 1.000 | 1,41004 € | 1.410,04 € |
| Unit Price without VAT: | 1,66820 € |
|---|---|
| Unit Price with VAT: | 2,01852 € |

